9V fixed positive linear voltage regulator, offering a 100mA maximum output current. Features a 1.7V dropout voltage and a maximum input voltage of 24V, with a minimum input requirement of 11.5V. Operates within a temperature range of 0°C to 125°C and boasts 5% accuracy. Packaged in an 8-pin SOIC (PDSO8) with a positive polarity.
Sign in to ask questions about the Texas Instruments UA78L09ACDE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UA78L09ACDE4 technical specifications.
| Accuracy | 5% |
| Package/Case | D |
| Dropout Voltage | 1.7V |
| Lead Free | Contains Lead |
| Max Input Voltage | 24V |
| Min Input Voltage | 11.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 9V |
| Min Output Voltage | 9V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UA78L09A |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78L09ACDE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.