
12V positive fixed output linear voltage regulator, delivering up to 100mA output current. Features a 5% output voltage accuracy and a maximum input voltage of 27V, with a minimum input voltage of 14.5V. Operates across a wide temperature range from -40°C to 125°C. Packaged in an 8-SOIC (D) case, this lead-free and RoHS compliant component offers a Power Supply Rejection Ratio (PSRR) of 42dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UA78L12ACDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UA78L12ACDG4 technical specifications.
| Accuracy | 5% |
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 27V |
| Min Input Voltage | 14.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 42dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78L12ACDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
