
The UA78L15ACDR is a 15V linear voltage regulator with an output current of 100mA. It operates over a temperature range of -40°C to 125°C and is packaged in a D-package. The device is RoHS compliant and has a power supply rejection ratio of 39dB. The quiescent current is 6mA, and the maximum input voltage is 30V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UA78L15ACDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 5% |
| Package/Case | D |
| Dropout Voltage | 1.7V |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 17.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 15V |
| Min Output Voltage | 15V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 39dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78L15ACDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
