
5V fixed output linear voltage regulator, offering 500mA maximum output current. Features a 2V dropout voltage and a wide input voltage range from 7V to 25V. Operates across a temperature range of -40°C to 125°C. Packaged in a 4-pin SOT-223 surface-mount case with dimensions of 6.5mm (L) x 3.5mm (W) x 1.6mm (H). This RoHS compliant component provides a Power Supply Rejection Ratio (PSRR) of 80dB.
Sign in to ask questions about the Texas Instruments UA78M05IDCY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UA78M05IDCY technical specifications.
| Package/Case | SOT-223-4 |
| Dropout Voltage | 2V |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 4.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78M05IDCY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
