
Automotive 500-mA, 5V fixed positive linear voltage regulator. Features a 25V maximum input voltage and 500mA maximum output current. Operates across a wide temperature range of -40°C to 125°C with 5% accuracy. Surface mountable in a 4-SOT-223 package, measuring 6.5mm x 3.5mm x 1.8mm. Includes 80dB PSRR and 6mA quiescent current.
Texas Instruments UA78M05QDCYRG4Q1 technical specifications.
| Accuracy | 5% |
| Package/Case | SOT-223-4 |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Nominal Supply Current | 6mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 1.6mm |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78M05QDCYRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
