
The Texas Instruments UA78M06CKTPR is a single-output linear voltage regulator with a fixed output voltage of 6V. It can supply up to 500mA of output current and operates over a temperature range of 0°C to 125°C. The device is packaged in a TO-252-3 surface mount package and is compliant with RoHS regulations. The regulator has a dropout voltage of 2V and a quiescent current of 4.5mA.
Sign in to ask questions about the Texas Instruments UA78M06CKTPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UA78M06CKTPR technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 2V |
| Lead Free | Contains Lead |
| Max Input Voltage | 25V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 4.5mA |
| RoHS Compliant | Yes |
| Series | UA78M06 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78M06CKTPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
