
The UA78M06CKTPRG3 is a single-output linear voltage regulator from Texas Instruments. It operates within a temperature range of 0°C to 125°C and has a maximum input voltage of 25V. The device is RoHS compliant and has a quiescent current of 4.5mA. It is available in a TO-252 package and is packaged on a tape and reel. The regulator has a fixed output voltage of 6V and an output current of 500mA.
Sign in to ask questions about the Texas Instruments UA78M06CKTPRG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UA78M06CKTPRG3 technical specifications.
| Dropout Voltage | 2V |
| Lead Free | Contains Lead |
| Max Input Voltage | 25V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 4.5mA |
| RoHS Compliant | Yes |
| Series | UA78M06 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78M06CKTPRG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
