
The UA78M08CDCYRG3 is a surface mount linear voltage regulator with a fixed output voltage of 8V and a maximum output current of 500mA. It operates over a temperature range of 0°C to 125°C and has a dropout voltage of 2V. The device is packaged in a SOT-223-4 package and is available in quantities of 2500 on tape and reel. It is RoHS compliant and has a quiescent current of 4.6mA.
Sign in to ask questions about the Texas Instruments UA78M08CDCYRG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UA78M08CDCYRG3 technical specifications.
| Package/Case | SOT-223-4 |
| Dropout Voltage | 2V |
| Lead Free | Contains Lead |
| Max Input Voltage | 25V |
| Min Input Voltage | 10.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 4.6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UA78M08 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78M08CDCYRG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
