
The Texas Instruments UA78M33CDCYRG3 is a single output linear voltage regulator with a fixed output voltage of 3.3V and a maximum output current of 500mA. It is packaged in a SOT-223-4 lead free package and has a maximum operating temperature range of -40°C to 125°C. The device is RoHS compliant and has a power supply rejection ratio of 80dB.
Texas Instruments UA78M33CDCYRG3 technical specifications.
| Package/Case | SOT-223-4 |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 25V |
| Min Input Voltage | 5.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 4.5mA |
| RoHS Compliant | Yes |
| Series | UA78M33 |
| Weight | 0.006632oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78M33CDCYRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
