
Automotive 3.3V fixed output linear voltage regulator, providing 500mA output current. Features a 2V dropout voltage and a maximum input voltage of 25V. Operates across a wide temperature range from -40°C to 125°C. Packaged in a 4-SOT-223 surface mount configuration, supplied on tape and reel. Boasts a Power Supply Rejection Ratio (PSRR) of 80dB.
Texas Instruments UA78M33QDCYRG4Q1 technical specifications.
| Package/Case | SOT-223-4 |
| Dropout Voltage | 2V |
| Max Input Voltage | 25V |
| Min Input Voltage | 5.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 1.6mm |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78M33QDCYRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
