This linear voltage regulator is a negative output device with a maximum output current of 1.5A. It is packaged in a TO-220 case and is designed to operate over a temperature range of 0°C to 125°C. The device is not RoHS compliant.
Texas Instruments UA7915CKCS technical specifications.
| Package/Case | TO-220 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | -15V |
| Polarity | Negative |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UA7915CKCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.