IC,VOLT REGULATOR,FIXED,-5V,BIPOLAR,SO,PLASTIC
Checking distributor stock and pricing after the page loads.
| Terminal Position | DUAL |
| Number of Outputs | 1 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2.2 |
| Output Voltage1-Nom | -5 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.15 |
| Load Regulation-Max | 0.06 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |