The UA79M05CKTPRG3 is a linear voltage regulator from Texas Instruments with a fixed output voltage of -5V and an output current of 500mA. It operates within a temperature range of 0°C to 125°C and is available in a TO-252 package. The device is RoHS compliant and has a quiescent current of 1mA. It can handle a maximum input voltage of -25V and a minimum input voltage of -7V.
Texas Instruments UA79M05CKTPRG3 technical specifications.
| Dropout Voltage | 1.1V |
| Lead Free | Contains Lead |
| Max Input Voltage | -25V |
| Min Input Voltage | -7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Series | UA79M05 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA79M05CKTPRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.