
IC DRIVER 2/0 8SOIC
Checking distributor stock and pricing after the page loads.
Texas Instruments UA9636ACDG4 technical specifications.
| Package/Case | D |
| Data Rate | 7Kbps |
| Dual Supply Voltage | 12V |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Number of Transmitters | 2 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.