
The UA9637ACDRE4 is a dual receiver IC from Texas Instruments, designed for 5V operation at data rates of up to 10Mbps. This device is packaged in a SOP8 package and is lead free and RoHS compliant. It operates over a temperature range of 0-70°C and has a supply current of 50mA. The UA9637ACDRE4 is available in tape and reel packaging with 2500 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UA9637ACDRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UA9637ACDRE4 technical specifications.
| Package/Case | D |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA9637ACDRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
