
The UA9638CDE4 is a dual 15Mbps bus transceiver from Texas Instruments, designed for high-speed data transfer. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device is packaged in a lead-free SOP8 package and is compliant with RoHS regulations. With a propagation delay of 10ns, this transceiver is suitable for applications requiring fast data transfer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UA9638CDE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UA9638CDE4 technical specifications.
| Package/Case | D |
| Data Rate | 15Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA9638CDE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
