
Dual high-speed differential line driver, featuring two independent drivers and transmitters. Operates at a data rate of 15Mbps with a supply voltage range of 4.75V to 5.25V, typically 5V. Packaged in an 8-SOIC (D) surface-mount case with dimensions of 4.9mm length, 3.91mm width, and 1.75mm height. This RoHS compliant component has a maximum operating temperature of 70°C and a minimum of 0°C.
Sign in to ask questions about the Texas Instruments UA9638CDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UA9638CDR technical specifications.
| Package/Case | D |
| Data Rate | 15Mbps |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Thickness | 1.58mm |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA9638CDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.