The UA9638CDRE4 is a dual-channel bus transceiver from Texas Instruments, operating at 5V with a data rate of 15Mbps. It is packaged in a SOIC-8 package and is available in quantities of 2500 per reel. The device is RoHS compliant and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The UA9638CDRE4 is not radiation hardened and contains lead, making it non-lead-free.
Texas Instruments UA9638CDRE4 technical specifications.
| Package/Case | D |
| Data Rate | 15Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Drivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UA9638 |
| Supply Current | 65mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
No datasheet is available for this part.