
Quad 2nd-order active filter IC featuring a universal switched-capacitor topology. Operates with dual supply voltages from 6V to 18V, drawing 6mA supply current. This through-hole mounted component is housed in a 14-pin PDIP package, measuring 19.3mm in length, 6.35mm in width, and 4.57mm in height. Suitable for operation across a temperature range of -25°C to 85°C, this RoHS compliant device offers four independent filter circuits.
Texas Instruments UAF42AP technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Filter Type | UNIVERSAL |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Number of Channels | 3 |
| Number of Circuits | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Weight | 0.057144oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UAF42AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
