
Universal Active Filter 14-PDIP
Sign in to ask questions about the Texas Instruments UAF42APG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UAF42APG4 technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Filter Type | UNIVERSAL |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Number of Channels | 3 |
| Number of Circuits | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UAF42APG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
