
Quad, 2nd-order active filter IC featuring universal filter topology and a 100kHz corner frequency. Designed for surface mount applications with a 16-pin SOIC package. Operates with dual supply voltages from ±6V to ±18V, drawing a nominal 6mA supply current. Suitable for a wide temperature range of -25°C to 85°C.
Texas Instruments UAF42AU technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Filter Type | UNIVERSAL |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Nominal Supply Current | 6mA |
| Number of Channels | 3 |
| Number of Circuits | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.014829oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UAF42AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
