
The UAF42AUE4 is a dual supply active filter from Texas Instruments, packaged in a surface mount SOIC package. It operates over a temperature range of -25°C to 85°C and is compliant with RoHS regulations. The filter can handle supply voltages between 6V and 18V, and is available in a package quantity of 40 units per rail/ tube packaging.
Sign in to ask questions about the Texas Instruments UAF42AUE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UAF42AUE4 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Filter Type | UNIVERSAL |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Active |
| Weight | 0.014829oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UAF42AUE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
