The UC1525BJQMLV is a dual DC/DC controller from Texas Instruments, operating within a temperature range of -55°C to 125°C. It features 16 terminals in a dual terminal position, packaged in a 16-pin DIP with a width of 7.62mm. This military-grade device is suitable for applications requiring high reliability, with a screening level of MIL-PRF-38535 Class V.
Sign in to ask questions about the Texas Instruments UC1525BJQMLV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC1525BJQMLV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 35 |
| Input Voltage-Min | 8 |
| Screening Level | MIL-PRF-38535 Class V |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments UC1525BJQMLV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.