
The UC1526AJ883B is a 18-pin DIP power management IC from Texas Instruments. It operates over a temperature range of -55°C to 125°C and can handle a maximum supply voltage of 35V. The device is capable of delivering an output current of 100mA. It is available in a J package and is packaged in rail/Tube. The UC1526AJ883B is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Texas Instruments UC1526AJ883B technical specifications.
| Package/Case | J |
| Duty Cycle | 49% |
| Fall Time | 100ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 35V |
| Output Current | 100mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Topology | Boost, Flyback, Push-Pull |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments UC1526AJ883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
