
The UC1527AJ is a DIP16 power management IC from Texas Instruments, designed for use in boost, flyback, and push-pull topologies. It operates over a temperature range of -55°C to 125°C and can handle a maximum supply voltage of 35V. The device features an output current of 400A and is available in a DIP16 package. The UC1527AJ is not RoHS compliant and contains lead, and is not radiation hardened.
Texas Instruments UC1527AJ technical specifications.
| Package/Case | J |
| Duty Cycle | 49% |
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 35V |
| Output Current | 400A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Topology | Boost, Flyback, Push-Pull |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments UC1527AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.