IC,MOTOR CONTROLLER,BICMOS/MOS,DIP,28PIN
Texas Instruments UC1625-SP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T28 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 12 |
| Screening Level | 38535V;38534K;883S |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments UC1625-SP to view detailed technical specifications.
No datasheet is available for this part.