The UC1637J883B is a motor driver IC from Texas Instruments, packaged in a DIP18 format. It operates within a temperature range of -55°C to 125°C and is not radiation hardened. The device is not RoHS compliant and contains lead, making it non-lead free. It can supply up to 400mA of current and accepts a supply voltage between 5V and 36V.
Sign in to ask questions about the Texas Instruments UC1637J883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC1637J883B technical specifications.
| Package/Case | J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 400mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments UC1637J883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.