The UC1709L883B is a dual gate driver IC from Texas Instruments, designed for surface mount applications. It operates within a temperature range of -55°C to 125°C and can supply up to 1.5A of current. The device is rated for a maximum power dissipation of 1W and can handle supply voltages between 5V and 40V. The UC1709L883B has a propagation delay of 25ns and a fall time of 80ns. It is not RoHS compliant.
Sign in to ask questions about the Texas Instruments UC1709L883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC1709L883B technical specifications.
| Fall Time | 80ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 1W |
| Max Supply Current | 12mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 20V |
| Power Dissipation | 1W |
| Propagation Delay | 25ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UC1709L883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.