
The UC1825AJ883B is a DIP16 packaged power management IC from Texas Instruments. It is a boost, flyback, and push-pull controller with a maximum supply voltage of 22V and an output current of 2kA. The device operates over a temperature range of -55°C to 125°C. It is available in a lead-containing package and is not RoHS compliant. The UC1825AJ883B is suitable for use in applications where a high current is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UC1825AJ883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | J |
| Duty Cycle | 50% |
| Fall Time | 20ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 22V |
| Output Current | 2kA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Topology | Boost, Flyback, Push-Pull |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments UC1825AJ883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.