The UC1834J is a power management IC from Texas Instruments with a maximum input voltage of 35V and a minimum input voltage of 5V. It operates within a temperature range of -55°C to 125°C and has a maximum output current of 350mA. The device is not RoHS compliant and contains lead. The quiescent current is 5.5mA.
Sign in to ask questions about the Texas Instruments UC1834J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC1834J technical specifications.
| Package/Case | J |
| Lead Free | Contains Lead |
| Max Input Voltage | 35V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 350mA |
| Quiescent Current | 5.5mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UC1834J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.