
Current Mode PWM Controller, operating at 500kHz, features a 1A output current with a 100% maximum duty cycle. This 8-pin SOIC package supports boost and flyback topologies, with a maximum output voltage of 15V and a totem pole output type. Designed for power management applications, it operates within a supply voltage range of 12V to 25V and boasts a wide temperature range from -55°C to 125°C. RoHS compliant and lead-free, this component is suitable for surface-mount technology.
Texas Instruments UC1843AMDREP technical specifications.
| Package/Case | D |
| Clock Sync | No |
| Duty Cycle | 100% |
| Fall Time | 50ns |
| Frequency | 500kHz |
| Input Current | 11mA |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Input Voltage | 25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 200mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 12V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | TOTEM POLE |
| Output Voltage | 13.5V |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Boost, Flyback |
| Weight | 0.002667oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC1843AMDREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
