
The UC1843A-EP is a boost and flyback DC/DC controller from Texas Instruments. It operates within a temperature range of -55°C to 125°C and has a maximum supply voltage of 30V. The device features a single output with a maximum current of 1A and an operating supply current of 11mA. It is available in a lead-free SOIC-8 package and is compliant with RoHS regulations.
Texas Instruments UC1843AMDREPG4 technical specifications.
| Package/Case | D |
| Duty Cycle | 100% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Number of Outputs | 1 |
| Operating Supply Current | 11mA |
| Output Current | 1A |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UC1843A-EP |
| Topology | Boost, Flyback |
| Weight | 0.002667oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC1843AMDREPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
