The UC1843J883B is a DC/DC controller with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 8 terminals and is packaged in a 8-pin DIP package. The device is designed for military use and is screened to MIL-STD-883 Class B standards. It can handle input voltages between 8.2 and 25 volts. The UC1843J883B is a single-function device with a width of 7.62mm and a length of 9.58mm.
Texas Instruments UC1843J883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Length | 9.58 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 8.2 |
| Screening Level | MIL-STD-883 Class B |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments UC1843J883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.