The UC19432J883B is an 8-pin dual feedback generator IC from Texas Instruments, designed for military-grade applications. It operates within a temperature range of -55°C to 125°C and is screened to MIL-STD-883 Class B standards. The device has a nominal supply voltage of 15V, with a maximum and minimum supply voltage of 36V and 2.2V, respectively. The IC is packaged in a DIP format with a width of 7.62mm and a length of 9.58mm. It has a single function and 8 terminals, with a terminal position of dual.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UC19432J883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC19432J883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Length | 9.58 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Screening Level | MIL-STD-883 Class B |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments UC19432J883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.