
The UC2524ADWG4 is a dual output DC/DC controller from Texas Instruments, packaged in a SOIC package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS standards. The device features a maximum supply voltage of 40V and an output current of 200mA. It is suitable for use in boost, flyback, and push-pull topologies and has a maximum frequency of 500kHz. The UC2524ADWG4 is available in a rail/tube packaging configuration with 40 units per package.
Sign in to ask questions about the Texas Instruments UC2524ADWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2524ADWG4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 45% |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Voltage | 60V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback, Push-Pull |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2524ADWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
