
The UC2524ADWTR is a 60V positive output DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is available in a lead-free SOIC package. The device features a maximum output current of 200mA and is suitable for use in boost, flyback, and push-pull topologies. The UC2524ADWTR is RoHS compliant and available in tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Texas Instruments UC2524ADWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2524ADWTR technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 45% |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 45% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Voltage | 60V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, Push-Pull |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2524ADWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
