
The UC2525AJ DC/DC controller is a boost, flyback, and push-pull topology device from Texas Instruments. It operates within a temperature range of -25°C to 85°C and can handle a maximum supply voltage of 35V. The device provides an output current of up to 400mA. The UC2525AJ is available in a DIP package type, which includes DIP16 and .3 variants. However, it is not RoHS compliant and contains lead, making it a non-lead-free component. The device has a duty cycle of 49% and a fall time of 50ns.
Texas Instruments UC2525AJ technical specifications.
| Package/Case | J |
| Duty Cycle | 49% |
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 35V |
| Output Current | 400mA |
| RoHS Compliant | No |
| Topology | Boost, Flyback, Push-Pull |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UC2525AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
