
The UC2525BN is a dual DC/DC controller from Texas Instruments, suitable for flyback and push-pull topologies. It operates within a temperature range of -25°C to 85°C and can handle a maximum supply voltage of 35V. This device is available in a DIP16 package and is packaged in quantities of 25 in rail/Tube packaging. The UC2525BN is compliant with RoHS regulations and is not radiation hardened.
Texas Instruments UC2525BN technical specifications.
| Package/Case | N |
| Duty Cycle | 49% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 35V |
| Number of Outputs | 2 |
| Output Current | 400mA |
| Output Voltage | 19V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback, Push-Pull |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2525BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.