
The UC2526AQG3 is a dual output DC/DC controller from Texas Instruments. It operates within a temperature range of -25°C to 85°C and can handle a maximum supply voltage of 35V. This device features a maximum output current of 100mA and an output voltage of 13V. The UC2526AQG3 is packaged in a lead-free PLCC-20 package and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments UC2526AQG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2526AQG3 technical specifications.
| Package/Case | PLCC |
| Duty Cycle | 49% |
| Fall Time | 100ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 550kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 35V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 13V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | UC2526A |
| Topology | Flyback, Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2526AQG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.