
35V, Dual 0.1A 400KHz PWM controller with -25C to 85C 18-PDIP -25 to 85
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UC2526N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2526N technical specifications.
| Package/Case | N |
| Clock Sync | Yes |
| Duty Cycle | 50% |
| Fall Time | 100ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 49% |
| Max Frequency | 450kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 35V |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Voltage | 13V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost, Flyback, Push-Pull |
| Weight | 0.042544oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2526N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
