
Flyback DC/DC controller IC with a maximum output voltage of -1V and a minimum of -70V, capable of delivering up to 500mA output current. Features a maximum duty cycle of 92%, operating supply voltage of 30V, and an input voltage range from 4.2V to 35V. Packaged in an 8-pin SOIC (D) surface mount configuration, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments UC2572DTRG4 technical specifications.
| Package/Case | D |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Duty Cycle | 92% |
| Max Input Voltage | 35V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | -1V |
| Min Output Voltage | -70V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Configuration | Negative |
| Output Current | 500mA |
| Output Voltage | -1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 9mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
No datasheet is available for this part.
