
Sign in to ask questions about the Texas Instruments UC2573DTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2573DTRG4 technical specifications.
| Package/Case | D |
| Duty Cycle | 96% |
| Lead Free | Lead Free |
| Max Frequency | 115kHz |
| Max Input Voltage | 35V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 9mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC2573 |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2573DTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
