
The UC2578N DC/DC controller from Texas Instruments is a single-output device with a maximum operating supply voltage of 72V and a duty cycle of 90%. It is designed to operate within a temperature range of -40°C to 85°C and is packaged in a PDIP format for through-hole mounting. The device is RoHS compliant and available in quantities of 25 per rail/tube packaging. It has a maximum frequency of 120kHz and is suitable for use in applications requiring a high level of power management.
Sign in to ask questions about the Texas Instruments UC2578N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2578N technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 90% |
| Lead Free | Contains Lead |
| Max Frequency | 120kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 72V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2578N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
