The UC2578NG4 is a DC/DC controller from Texas Instruments with a maximum operating temperature of -40°C to 85°C. It is available in a PDIP package and features a 90% duty cycle. The device operates at a maximum supply voltage of 72V and has a maximum frequency of 120kHz. The UC2578NG4 is compliant with RoHS regulations and is packaged in a rail/tube format with 25 units per package.
Sign in to ask questions about the Texas Instruments UC2578NG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2578NG4 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 90% |
| Lead Free | Contains Lead |
| Max Frequency | 120kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 72V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2578NG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.