
6-output, 3-phase sensored trapezoidal control BLDC gate driver for -40°C to +105°C applications. Features a 10V to 18V supply voltage range, 50V output voltage, and 500mA maximum output current. Operates within a -40°C to 85°C temperature range, with a 14.5mA supply current. Packaged in a 28-SOIC, lead-free, RoHS compliant configuration.
Texas Instruments UC2625DW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Number of Outputs | 6 |
| Output Current | 200mA |
| Output Voltage | 50V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 14.5mA |
| Weight | 0.027937oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2625DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
