
The UC2625DWTRG4 is a single-output motor driver IC from Texas Instruments, featuring a maximum output current of 500mA and a maximum supply voltage of 18V. It operates within a temperature range of -40°C to 105°C and is available in a SOIC package. The device is RoHS compliant and suitable for use in applications requiring a high level of reliability.
Sign in to ask questions about the Texas Instruments UC2625DWTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2625DWTRG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 50V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC2625 |
| Supply Current | 14.5mA |
| Weight | 0.027937oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2625DWTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.