
The UC2637N is a linear regulator with a maximum supply voltage of 36V and a minimum supply voltage of 5V. It has a maximum output current of 400mA and a single output voltage of 13.5V. The device is packaged in a DIP-20 package and is RoHS compliant. It operates within a temperature range of -25°C to 85°C.
Sign in to ask questions about the Texas Instruments UC2637N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2637N technical specifications.
| Package/Case | N |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 400mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 13.5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8.5mA |
| Weight | 0.042544oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2637N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
