
The UC2708DWG4 is a dual 3A gate driver IC from Texas Instruments, packaged in a 16-pin SOIC package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device features a propagation delay of 25ns and a turn-on delay time of 25ns. It can supply up to 3A of output current and 26mA of supply current, with a maximum supply voltage of 35V and a minimum supply voltage of 5V.
Sign in to ask questions about the Texas Instruments UC2708DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2708DWG4 technical specifications.
| Package/Case | SOIC |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Current | 26mA |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 26mA |
| Turn-On Delay Time | 25ns |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2708DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
