
Single-channel gate driver IC featuring 6A peak output current and 5V UVLO. This through-hole component offers a 30ns propagation delay and 80ns fall time, operating from a 4.7V to 18V supply. With a maximum power dissipation of 1W and a temperature range of -40°C to 85°C, it is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UC2710N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2710N technical specifications.
| Package/Case | PDIP |
| Channel Type | Single |
| Fall Time | 80ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 1W |
| Max Supply Current | 35mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.7V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 6A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Turn-On Delay Time | 30ns |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2710N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.