
High-current FET driver IC, featuring a single channel and output, capable of delivering 6A maximum output current. This integrated circuit operates within a supply voltage range of 4.7V to 18V, with a maximum supply current of 35mA. It offers a propagation delay of 30ns and a fall time of 80ns. Packaged in an 8-pin PDIP for through-hole mounting, this RoHS compliant component has a maximum power dissipation of 1W and an operating temperature range of -40°C to 85°C.
Texas Instruments UC2710NG4 technical specifications.
| Package/Case | PDIP |
| Fall Time | 80ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 1W |
| Max Supply Current | 35mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.7V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 6A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Turn-On Delay Time | 30ns |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2710NG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
